8737

Keystone Electronics
534-8737
8737

Mfr.:

Description:
Circuit Board Hardware - PCB Mini binding Post

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,518

Stock:
20,518 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38.20 ₹38.20
₹28.79 ₹287.90
₹25.72 ₹643.00
₹21.71 ₹2,171.00
₹21.43 ₹10,715.00
₹21.15 ₹21,150.00
₹18.64 ₹46,600.00
₹14.63 ₹73,150.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Binding Posts
Miniature
9.9 mm
M2.5
Brass
Brand: Keystone Electronics
Color: Chrome
Contact Material: Phosphor Bronze
Current Rating: 15 A
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 8700
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 732.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS