8802

Keystone Electronics
534-8802
8802

Mfr.:

Description:
Standoffs & Spacers PC SUPPORT .375"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,387

Stock:
3,387 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹19.66 ₹196.60
₹18.08 ₹452.00
₹14.72 ₹1,472.00
₹10.90 ₹5,450.00
₹10.06 ₹10,060.00
₹9.13 ₹22,825.00
₹8.48 ₹42,400.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support, Tension-Fit
19.68 mm
Nylon
7.11 mm
Male / Male
Bulk
Brand: Keystone Electronics
Mounting Hole Size: 0.062 in
Product Type: Standoffs, Spacers & Supports
Series: 8800
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 600.020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.