8806

Keystone Electronics
534-8806
8806

Mfr.:

Description:
Standoffs & Spacers NYLON SPACER .875

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,655

Stock:
14,655 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28.89 ₹28.89
₹21.99 ₹219.90
₹19.66 ₹491.50
₹16.59 ₹1,659.00
₹13.79 ₹6,895.00
₹12.95 ₹12,950.00
₹11.74 ₹29,350.00
₹10.90 ₹54,500.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support, Tension-Fit
32.38 mm
Nylon
7.11 mm
Male / Male
Bulk
Brand: Keystone Electronics
Color: White
Inside Diameter: 7.1 mm
Mounting Hole Size: 4.8 mm
Product Type: Standoffs, Spacers & Supports
Series: 8800
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.