8868

Keystone Electronics
534-8868
8868

Mfr.:

Description:
Cable Ties CABLE TIE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:

In Stock: 1,151

Stock:
1,151 Can Dispatch Immediately
Quantities greater than 1151 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.02 ₹27.02
₹22.64 ₹226.40
₹20.78 ₹519.50
₹17.42 ₹1,742.00
₹10.34 ₹25,850.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
7.52 in
0.197 in
23 kg
Brand: Keystone Electronics
Maximum Bundle Diameter: 1.26 in
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS