8902

Keystone Electronics
534-8902
8902

Mfr.:

Description:
LED Mounting Hardware UNIVERSAL MNT .16" .255" (6.5mm) DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,564

Stock:
10,564 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹15.28 ₹152.80
₹13.60 ₹340.00
₹11.46 ₹1,146.00
₹9.50 ₹4,750.00
₹9.32 ₹9,320.00
₹8.39 ₹20,975.00
₹8.29 ₹41,450.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 (3 mm), T-1 3/4 (5 mm)
Polyvinyl Chloride (PVC)
Black
4.1 mm
Bulk
Body Shape: Tubular
Brand: Keystone Electronics
Mounting Style: PCB Mount
Outside Diameter: 6.5 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 83.733 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Universal Spacer Mounts for T1 and T1-3/4 LED's

Keystone Universal Spacer Mounts for Tri-Lead & Bi-Lead LED's feature a unique design that separates leads and retains Tri-Lead and Bi-Lead components. The mounts provide height control, lead retention and stability. Universal Spacer Mounts can also be used for mounting lamps, resistors, transistors, diodes, capacitors, etc.