980TR

Keystone Electronics
534-980
980TR

Mfr.:

Description:
Phone Connectors 2.5MM STEREO JAX SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2,500 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹278.61 ₹278.61
₹210.59 ₹2,105.90
₹189.16 ₹4,729.00
₹161.20 ₹16,120.00
₹136.04 ₹68,020.00
Full Reel (Order in multiples of 1000)
₹128.59 ₹1,28,590.00
₹127.66 ₹2,55,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Phone Connectors
RoHS:  
2.5 mm
Female
3 Position
SMD/SMT
Switched
SMD/SMT
Gold
Right Angle
Reel
Cut Tape
MouseReel
Brand: Keystone Electronics
Color: Black
Contact Material: Phosphor Bronze
Product Type: Phone Connectors
Factory Pack Quantity: 1000
Subcategory: Audio & Video Connectors
Unit Weight: 1.251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS