AA4040ZGS/G

Kingbright
604-AA4040ZGS/G
AA4040ZGS/G

Mfr.:

Description:
Single Colour LEDs Green Water Clear 525nm 1200mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 757

Stock:
757 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98.77 ₹98.77
₹69.33 ₹693.30
₹51.44 ₹5,144.00
Full Reel (Order in multiples of 500)
₹43.33 ₹21,665.00
₹39.42 ₹39,420.00
₹36.99 ₹92,475.00
₹36.06 ₹1,80,300.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green LEDs
SMD/SMT
PLCC-2
525 nm
Green
20 mA
2.4 mm
Dome
Water Clear
Reel
Cut Tape
Brand: Kingbright
Height: 4 mm
Length: 3.6 mm
Luminous Intensity: 1.2 cd
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Width: 4 mm
Part # Aliases: KA-4040ZGS-G
Unit Weight: 76.657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA4040 SMD LEDs

Kingbright AA4040 SMD LEDs are designed for all SMD assembly and solder processes. These LEDs are Halogen-free, RoHS compliant, and feature level 3 moisture sensitivity. The AA4040 SMD LEDs are available on tape and reel. These SMD LEDs are categorically available as IR LEDs, phototransistors, and standard LEDs. Typical applications include backlight, status indicator, home/smart appliances, wearable and portable devices, and healthcare.