ACDA04-41SGWA-F01

Kingbright
604-ACDA04-41SGWA
ACDA04-41SGWA-F01

Mfr.:

Description:
LED Displays & Accessories GREEN DIFFUSED 2 DIGITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 967

Stock:
967 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹452.79 ₹452.79
₹328.81 ₹3,288.10
₹262.33 ₹26,233.00
Full Reel (Order in multiples of 250)
₹262.33 ₹65,582.50
₹231.79 ₹1,15,895.00
₹221.90 ₹2,21,900.00
₹213.82 ₹5,34,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
5.6 mm x 10.16 mm
18.5 mm x 15 mm x 3.75 mm
Green
568 nm
Common Anode
7000 ucd
20 mA
2.2 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 250
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 15 mm x 10.16 mm
Part # Aliases: KCDA04-102
Unit Weight: 1.370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99