ACDC02-41SGWA-F01

Kingbright
604-ACDC02-41SGWAFO1
ACDC02-41SGWA-F01

Mfr.:

Description:
LED Displays & Accessories .2 SMD GREEN DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,866

Stock:
19,866 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹404.28 ₹404.28
₹299.17 ₹2,991.70
₹218.31 ₹21,831.00
Full Reel (Order in multiples of 300)
₹201.24 ₹60,372.00
₹193.16 ₹1,73,844.00
₹190.46 ₹4,57,104.00
₹189.56 ₹9,09,888.00
9,900 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
3.2 mm x 5.08 mm
14.1 mm x 10 mm x 3 mm
Green
568 nm
Common Cathode
10000 ucd
20 mA
2 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 300
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: KCDC02-102
Unit Weight: 570.165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99