AM2520EH/SGD

Kingbright
604-AM2520EHSGD
AM2520EH/SGD

Mfr.:

Description:
LED Circuit Board Indicators RA Green 568nm 10 mcd diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,871

Stock:
1,871 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹194.95 ₹194.95
₹140.15 ₹1,401.50
₹107.81 ₹10,781.00
₹93.43 ₹46,715.00
₹76.54 ₹76,540.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
Green
1.8 mm
568 nm
12 mcd
Through Hole
40 deg
Tinted, Diffused
20 mA
2.2 V
Bulk
Brand: Kingbright
Configuration: 1 Single Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 146.520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99