AP2012ID

Kingbright
604-AP2012ID
AP2012ID

Mfr.:

Description:
Single Colour LEDs Red 625nm 5mcd 120 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9,961

Stock:
9,961 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹29.82 ₹29.82
₹19.85 ₹198.50
₹11.93 ₹1,193.00
₹9.60 ₹4,800.00
₹8.85 ₹8,850.00
Full Reel (Order in multiples of 2000)
₹8.39 ₹16,780.00
₹7.36 ₹29,440.00
₹6.24 ₹62,400.00
₹5.31 ₹1,27,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red LEDs
SMD/SMT
0805 (2012 metric)
625 nm
Red
20 mA
2 V
105 mW
Red
1.3 mm x 1.25 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.1 mm
Length: 2 mm
Luminous Intensity: 12 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.25 mm
Part # Aliases: KP-2012ID
Unit Weight: 3.629 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.