APT1608LZGCK

Kingbright
604-APT1608LZGCK
APT1608LZGCK

Mfr.:

Description:
Single Colour LEDs 1.6X0.8MM LOW CRNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 16,556

Stock:
16,556
Can Dispatch Immediately
On Order:
75,330
Expected 05-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹33.17 ₹331.70
₹23.85 ₹2,385.00
₹19.66 ₹9,830.00
₹18.26 ₹18,260.00
Full Reel (Order in multiples of 2000)
₹16.12 ₹32,240.00
₹15.19 ₹60,760.00
₹14.26 ₹1,42,600.00
₹13.51 ₹3,24,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
525 nm
Green
2 mA
2.65 V
102.5 mW
Colorless
1.2 mm x 0.8 mm
Rectangular
Water Clear
APT1608
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.75 mm
Length: 1.6 mm
Luminous Intensity: 50 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Part # Aliases: KPT-1608LZGCK-3.0U
Unit Weight: 1.814 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heli2 Surface Mount LEDs

Kingbright HELI2 Surface Mount LEDs are designed to meet the low current and low forward voltage (VF) requirements typically associated with battery operated devices and mobile electronics, while still maintaining a high luminosity output. Kingbright HELI2 Surface Mount LEDs have low-power consumption and wide viewing angles.