APT2012SEC/J4-PRV

Kingbright
604-APT2012SECJ4PRV
APT2012SEC/J4-PRV

Mfr.:

Description:
Single Colour LEDs Orange 2300mcd 605nm 120 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹19.29 ₹3,85,800.00
₹18.73 ₹4,49,520.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Orange LEDs
SMD/SMT
605 nm
Orange
20 mA
2.2 V
84 mW
Colorless
1.3 mm x 1.25 mm
Rectangular
Water Clear
Reel
Brand: Kingbright
Height: 0.75 mm
Length: 2 mm
Luminous Intensity: 2.3 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.25 mm
Part # Aliases: KPT-2012SEC-J4-PRV
Unit Weight: 3.175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Super Bright Orange LEDs

Kingbright Super Bright Orange LEDs are orange source color devices made with AlGaInP light emitting diode technology. They feature low power consumption and are available in surface mountable (SMD) and through hole package options in a variety of shapes and sizes. The Kingbright Super Bright Orange SMD LEDs offer a wide viewing angle and a moisture sensitivity level of 3, and are ideal for backlight and indicator applications. The through hole LEDs are reliable and rugged and offer long life with solid state reliability.