BC56-11YWA

Kingbright
604-BC56-11YWA
BC56-11YWA

Mfr.:

Description:
LED Displays & Accessories Tri Yellow 588nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,740

Stock:
1,740 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹415.96 ₹415.96
₹305.46 ₹3,054.60
₹241.67 ₹25,133.68
₹213.82 ₹1,08,406.74
₹204.84 ₹2,05,044.84
₹197.65 ₹4,95,903.85
10,010 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
3 Digit
0.56 in
37.6 mm x 19 mm x 8.1 mm
Yellow
588 nm
Common Cathode
6500 ucd
10 mA
2.1 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 13
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 37. 6 mm x 14.2 mm
Unit Weight: 8.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99