PDC54-11GWA

Kingbright
604-PDC54-11GWA
PDC54-11GWA

Mfr.:

Description:
LED Displays & Accessories .54 DUAL GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,962

Stock:
1,962 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹399.79 ₹399.79
₹295.57 ₹2,955.70
₹236.28 ₹23,628.00
₹212.02 ₹1,06,010.00
₹203.04 ₹2,03,040.00
₹195.85 ₹4,89,625.00
₹186.87 ₹9,34,350.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
14 Segment
2 Digit
7.97 mm x 13.8 mm
25.2 mm x 21.2 mm x 7.8 mm
Green
568 nm
Common Cathode
8000 ucd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 20.67 mm x 13.8 mm
Unit Weight: 4.396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99