W115WSURKMGKW

Kingbright
604-W115WSURKMGKW
W115WSURKMGKW

Mfr.:

Description:
Multi-Colour LEDs 3MM RED/GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,469

Stock:
15,469 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84.45 ₹84.45
₹57.59 ₹575.90
₹42.40 ₹4,240.00
₹35.49 ₹17,745.00
₹33.33 ₹33,330.00
₹31.44 ₹78,600.00
₹29.83 ₹1,49,150.00
₹27.76 ₹2,77,600.00
₹26.95 ₹6,73,750.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 (3 mm)
Red, Green
635 nm, 570 nm
60 deg
20 mA
1.95 V, 2.1 V
75 mW, 75 mW
Colorless
3 mm
Dome
Diffused
Brand: Kingbright
Configuration: Common Cathode
Height: 5 mm
Length: 4 mm
Luminous Intensity: 800 mcd, 200 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 4 mm
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
851762090
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99