WP73JB/SGDA

Kingbright
604-WP73JBSGDA
WP73JB/SGDA

Mfr.:

Description:
LED Circuit Board Indicators 4.8mm 568nm PCB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73.61 ₹73.61
₹48.45 ₹484.50
₹32.33 ₹3,233.00
₹22.27 ₹11,135.00
₹19.66 ₹19,660.00
₹18.26 ₹45,650.00
₹17.05 ₹85,250.00
₹15.47 ₹1,54,700.00
₹14.91 ₹3,72,750.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green
5 mm
568 nm
55 mcd
Through Hole
60 deg
10 mA
2 V
Bulk
Brand: Kingbright
Configuration: 1 Single Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 400.068 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Board Indicator LEDs

Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.