WP934CA/2GD-90

Kingbright
604-WP934CA/2GD-90
WP934CA/2GD-90

Mfr.:

Description:
LED Circuit Board Indicators Bi Green 568nm Diffused 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 126

Stock:
126
Can Dispatch Immediately
On Order:
500
Expected 13-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹128.59 ₹128.59
₹90.57 ₹905.70
₹67.74 ₹6,774.00
₹57.59 ₹28,795.00
₹52.93 ₹52,930.00
₹51.44 ₹1,28,600.00
₹48.73 ₹2,43,650.00
₹46.22 ₹4,62,200.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green
T-1 (3 mm)
568 nm
20 mcd
Through Hole
40 deg
Tinted, Diffused
10 mA
2 V
WP934
Bulk
Brand: Kingbright
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 400.068 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.