206G-034-00003N

Kings
678-206G-034-00003N
206G-034-00003N

Mfr.:

Description:
RF Adapters - In Series PROTO BNC MALE TO 1.0/2.3 FEMALE ADAPTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,233.35 ₹3,233.35
₹2,904.42 ₹29,044.20
₹2,467.41 ₹61,685.25
₹2,317.39 ₹1,15,869.50
₹2,128.23 ₹2,12,823.00
₹1,967.03 ₹4,91,757.50
₹1,846.83 ₹9,23,415.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - In Series
REACH - SVHC:
Brand: Kings
Product Type: RF Adapters - In Series
Series: DIN 1.0/2.3
Factory Pack Quantity: 25
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC Coaxial RF Connectors

Kings BNC Coaxial RF Connectors feature quick connect/disconnect and a simple, full crimp design for easy field installation. The UL 94V-0 rated BNC Connectors provide a 75Ω impedance and a 500VRMS rating within a wide -65°C to +165°C temperature range. These connectors meet or exceed SMPTE 292 requirements. Several configurations are available, as well as a Mini BNC version.