7708-2

Kings
678-7708-2
7708-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors RETRO-FIT ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,790.38 ₹4,790.38
₹4,623.59 ₹46,235.90
₹4,284.42 ₹1,07,110.50
₹3,839.02 ₹1,91,951.00
₹3,704.84 ₹3,70,484.00
500 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Kits
Plug (Pin), Jack (Socket)
75 Ohms
Brand: Kings
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tri-Loc® Harsh Environment Connectors

Kings Tri-Loc® Harsh Environment Connectors feature push-on, pull-apart mating with a durable, weatherproof construction ideal for outdoor or harsh environments. Available in a variety of configurations, the 75Ω Tri-Loc connectors offer an easy, two-crimp installation of plugs and jacks. Inspection gauges allow for quick verification of interface dimensions and proper mating. These connectors include a non-conductive anti-shock safety tip on the contacts. Retrofit kits are available for field replacement of damaged or non-functioning internal Tri-Loc components.