7708-5

Kings
678-7708-5
7708-5

Mfr.:

Description:
RF Adapters - Between Series RETRO-FIT ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,999.32 ₹8,999.32
₹6,505.83 ₹65,058.30
₹6,145.22 ₹1,53,630.50
₹6,056.70 ₹6,05,670.00
250 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - Between Series
REACH - SVHC:
Triax
Jack (Female)
Normal
Normal
75 Ohms
Bulkhead
Bulkhead
Straight
Brand: Kings
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 25
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tri-Loc® Harsh Environment Connectors

Kings Tri-Loc® Harsh Environment Connectors feature push-on, pull-apart mating with a durable, weatherproof construction ideal for outdoor or harsh environments. Available in a variety of configurations, the 75Ω Tri-Loc connectors offer an easy, two-crimp installation of plugs and jacks. Inspection gauges allow for quick verification of interface dimensions and proper mating. These connectors include a non-conductive anti-shock safety tip on the contacts. Retrofit kits are available for field replacement of damaged or non-functioning internal Tri-Loc components.