THGJFJT1E45BATP

Kioxia America
757-THGJFJT1E45BATP
THGJFJT1E45BATP

Mfr.:

Description:
Universal Flash Storage - UFS SEE PRODUCT COMMENTS BELOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,764.87 ₹7,764.87
₹6,475.67 ₹64,756.70
₹6,154.04 ₹1,53,851.00
250 Quote

Product Attribute Attribute Value Select Attribute
Kioxia
Product Category: Universal Flash Storage - UFS
RoHS:  
256 GB
BGA-153
v4.1
Tray
Brand: Kioxia America
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Universal Flash Storage - UFS
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 152
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

THGJFx Universal Flash Storage (UFS)

Kioxia THGJFx Universal Flash Storage (UFS) is available in 32GB to 512GB sizes and implements BiCS Flash™ Technology. The UFS offers high speeds up to 1160MB/sec to 2320MB/sec and is interface compliant with JEDEC/UFS Version 2.1/3.0/3.1. The Kioxia THGJFx UFS features error correction, wear leveling, and bad-block management.