200028EINS

Klein Tools
247-200028EINS
200028EINS

Mfr.:

Description:
Pliers & Tweezers Diagonal Cutting Pliers, Insulated, Slim Handle, 8-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,513.10 ₹7,513.10
₹7,071.43 ₹42,428.58
₹6,850.59 ₹82,207.08
₹6,629.76 ₹1,79,003.52
₹6,408.92 ₹3,26,854.92
₹5,966.32 ₹6,08,564.64
252 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:
Pliers
Diagonal Cutter
8 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8203206030
TARIC:
8203200000
MXHTS:
8203205000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.