3005CR

Klein Tools
247-3005CR
3005CR

Mfr.:

Description:
Crimpers / Crimping Tools Ratcheting Crimper, 10-22 AWG - Insulated Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,003.01 ₹4,003.01
₹3,768.20 ₹22,609.20
₹3,650.79 ₹43,809.48
₹3,532.45 ₹95,376.15
₹3,415.05 ₹1,74,167.55
₹3,258.50 ₹3,32,367.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Ratchet
Insulated Terminals 3005CR AWG 22-10
Brand: Klein Tools
Product Type: Crimpers
Series: Ratcheting Crimpers
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 538.867 g
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
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strippers, Cutters, and Crimpers

Klein Tools Strippers, Cutters, and Crimpers are tools designed to get jobs done with precision and quality. They come in crimping tools, wire and cable cutters, and wire strippers variants. The tools are available in different colors and dimensions. These Klein tools are used to cut and strip stranded wires, copper wires, stainless steel, and coaxial cables.

Cutters for Industrial Automation

Klein Tools Strippers, Cutters, and Crimpers for Industrial Automation encompass a wide range of high-quality strippers, crimpers, and cutters for both professional electricians and DIY enthusiasts. Klein Tools Strippers, Cutters, and Crimpers provide durability, precision, and comfort. Features often include ergonomic grips, strong jaws, and multiple stripping holes for various wire gauges. Whether an electrical task requires stripping insulation, cutting wires, or crimping connectors, Klein Tools provides reliable and efficient solutions.