33529

Klein Tools
247-33529
33529

Mfr.:

Description:
Tool Kits & Cases Premium 1000V Insulated Tool Kit, 8-Piece

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,540.12 ₹54,540.12
₹52,718.45 ₹2,63,592.25
₹50,900.51 ₹5,09,005.10
25 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Tool Kits & Cases
RoHS:
Brand: Klein Tools
Product Type: Tool Kits & Cases
Series: Electricians Tool Sets
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 3.130 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8206000000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.