50153

Klein Tools
247-50153
50153

Mfr.:

Description:
Other Tools Lo-Flex Glow Rod, 15-Foot

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,667.39 ₹4,667.39
₹4,392.51 ₹26,355.06
₹4,255.53 ₹51,066.36
₹4,118.56 ₹1,11,201.12
₹3,980.65 ₹2,03,013.15
₹3,724.40 ₹3,79,888.80

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Other Tools
Rods
Lo Flex Glow Rod
Conduit and Wire Pulling
Brand: Klein Tools
Height: 0.4 cm
Length: 4.5 m
Product Type: Hand Tools
Series: Wire Fish Tape, Fish Rods, and Conduit Tools
Factory Pack Quantity: 3
Subcategory: Tools
Width: 0.4 cm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7019905050
TARIC:
8466940000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.