51606

Klein Tools
247-51606
51606

Mfr.:

Description:
Other Tools Aluminum Conduit Bender Full Assembly, 1/2-Inch EMT with Angle Setter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,700.93 ₹4,700.93
₹4,424.19 ₹22,120.95
₹4,286.28 ₹42,862.80
₹4,148.37 ₹1,03,709.25
₹4,009.54 ₹2,00,477.00
₹3,910.76 ₹3,91,076.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Other Tools
RoHS:  
Conduit Benders
Conduit Bender with Angle Setter
Klein Conduit Benders
Brand: Klein Tools
Height: 3.592 ft
Length: 1.7 in
Product Type: Hand Tools
Series: Conduit Benders
Factory Pack Quantity: 1
Subcategory: Tools
Width: 8.1 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8205597000
TARIC:
8466940000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.