9421R

Klein Tools
247-9421R
9421R

Mfr.:

Description:
Tool Kits & Cases 1000V Insulated Tool Set, 7-Piece

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,955.03 ₹16,955.03
₹16,408.07 ₹98,448.42
₹15,860.17 ₹1,90,322.04
₹15,313.20 ₹4,13,456.40
₹14,441.97 ₹7,36,540.47

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Tool Kits & Cases
Pliers
Insulated Tool Set
35.6 cm x 13 cm x 12 cm
Brand: Klein Tools
Product Type: Tool Kits & Cases
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insulated Tools for Industrial Automation

Klein Tools Insulated Tools for Industrial Automation are 1000V-rated for safety on the job. Klein Tools next-generation Electrician's Insulated tools feature a multi-color, sleek design with small thumb guards, providing comfort for all-day use. All tools meet or exceed IEC 60900 and ASTM F1505 standards for insulated tools and are clearly marked with the official international 1000V rating symbol.