BLM3

Klein Tools
247-BLM3
BLM3

Mfr.:

Description:
Spanners L-Style Ball-End Hex Key 3 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹355.02 ₹355.02
₹330.79 ₹1,653.95
₹297.24 ₹2,972.40
₹281.40 ₹7,035.00
₹264.63 ₹13,231.50
₹256.25 ₹25,625.00
₹245.06 ₹61,265.00
₹239.47 ₹1,19,735.00
₹232.02 ₹2,32,020.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: L-Style
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204110060
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.