BLS22H

Klein Tools
247-BLS22H
BLS22H

Mfr.:

Description:
Spanners Long Ball-End Hex Key Set with Handle, SAE and Metric, 22-Piece

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,919.33 ₹2,919.33
₹2,757.20 ₹16,543.20
₹2,595.06 ₹31,140.72
₹2,514.00 ₹67,878.00
₹2,408.70 ₹1,22,843.70
₹2,270.80 ₹2,31,621.60
₹2,189.73 ₹5,51,811.96
₹2,141.28 ₹10,72,781.28

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
Wrenches
Hex Key
Long Ball-End Hex Key Set with Handle, SAE and Metric, 22-Piece
Brand: Klein Tools
Color: Black
Product Type: Wrenches
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hex Keys for Industrial Automation

Klein Tools Hex Key Wrenches for Industrial Automation include Pro-Folding Hex Key Wrenches. Pro-Folding wrenches include Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle has easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. Klein Tools Compact Folding Hex Key line also features a highly durable reinforced nylon handle with easy key access but is pocketable for convenient storage and carrying. Klein Tools Compact hex key sets feature a strategically placed #2 Phillips fastener on the outer body, ensuring effortless adjustment of key tension to suit the user's preference.

Industrial Automation Wrenches

Klein Tools Industrial Automation Wrenches include the Pro-Folding Hex Key line expansion with Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle offers easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. These Klein Tools wrenches include the Compact Folding Hex Key line, which also features the same highly durable reinforced nylon handle with easy key access. The Compact Folding wrenches are pocketable for more convenient storage and carrying. The hex key sets feature a strategically placed #2 Phillips fastener on the outer body to ensure effortless adjustment of key tension to suit a user's preference.