CL320KIT

Klein Tools
247-CL320KIT
CL320KIT

Mfr.:

Description:
Test Accessories - Other HVAC Electrical Test Kit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,044.27 ₹13,044.27

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Test Accessories - Other
RoHS:  
Electrical Test Kits
Temperature Probe
Brand: Klein Tools
Current Rating: 400 A
Display Type: LCD
Frequency: 10 Hz to 1 MHz
Height: 1.5 in
Height - in: 1.5 in
Length: 8.45 in
Length - in: 8.45 in
Product Type: Test Accessories - Other
Resistance: 40 MOhms
Series: Clamp Meter
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 3.5 in
Width - in: 3.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electrical Test Kits

Klein Tools Electrical Test Kits combine clamp meters, multimeters, voltage testers and other components in a convenient kit. Klein Tools Electrical Test Kits include all required batteries and manuals. All kits except NCVT3PKIT include a pouch.