D302-6

Klein Tools
247-D302-6
D302-6

Mfr.:

Description:
Pliers & Tweezers Pliers, Curved Needle Nose Pliers, 6-1/2-Inch

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,361.76 ₹4,361.76
₹4,105.51 ₹24,633.06
₹3,976.92 ₹47,723.04
₹3,849.27 ₹1,15,478.10
₹3,720.68 ₹2,00,916.72
₹3,463.50 ₹3,53,277.00
₹3,378.71 ₹8,51,434.92
504 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Needle Nose Pliers
6.5 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Electronics Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 136.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.