D307-51/2C

Klein Tools
247-D307-51/2C
D307-51/2C

Mfr.:

Description:
Pliers & Tweezers Pliers, Needle Nose Pliers, Slim, 1/32-Inch Point Diameter, 5-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,849.27 ₹3,849.27
₹3,635.88 ₹21,815.28
₹3,421.57 ₹41,058.84
₹3,315.34 ₹99,460.20
₹3,176.51 ₹1,71,531.54
₹2,993.87 ₹3,05,374.74
₹2,886.72 ₹7,27,453.44
504 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Needle Nose Pliers
5 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Electronics Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 68.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.