D511-8

Klein Tools
247-D511-8
D511-8

Mfr.:

Description:
Pliers & Tweezers Slip-Joint Pliers, 8-Inch

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,953.81 ₹2,953.81
₹2,788.88 ₹16,733.28
₹2,624.88 ₹31,498.56
₹2,543.81 ₹76,314.30
₹2,436.66 ₹1,31,579.64
₹2,296.89 ₹2,34,282.78
₹2,214.89 ₹5,58,152.28
₹2,160.84 ₹10,89,063.36
1,002 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Slip Joint Pliers
8 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Slip-Joint Pliers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 281.227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200010
USHTS:
8203204000
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.