HD213-9NETH

Klein Tools
247-HD213-9NETH
HD213-9NETH

Mfr.:

Description:
Pliers & Tweezers Lineman's Pliers Bolt Thread-Holding, 9-Inch

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,694.23 ₹5,694.23
₹5,359.71 ₹32,158.26
₹5,191.99 ₹62,303.88
₹5,025.20 ₹1,50,756.00
₹4,857.47 ₹2,62,303.38
₹4,522.03 ₹4,61,247.06
₹4,411.14 ₹11,11,607.28
504 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Linesman Pliers
9 in
Brand: Klein Tools
Product Type: Pliers & Tweezers
Series: Cable and Wire Crimpers
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 535.239 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8203206030
TARIC:
8203200000
MXHTS:
8203205000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.