IR1

Klein Tools
247-IR1
IR1

Mfr.:

Description:
Environmental Test Equipment Infrared Digital Thermometer with Targeting Laser, 10:1

In Stock: 73

Stock:
73 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,268.58 ₹4,268.58
₹4,110.17 ₹20,550.85
₹4,109.24 ₹41,092.40
₹4,108.31 ₹82,166.20
₹4,107.37 ₹2,46,442.20
₹3,727.20 ₹9,69,072.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Environmental Test Equipment
RoHS:  
Thermometer
Brand: Klein Tools
Height: 4.14 in
Length: 6 in
Product Type: Environmental Test Equipment
Series: Infrared Thermometers
Factory Pack Quantity: 20
Subcategory: Test Equipment
Tradename: Test + Map
Width: 1.24 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025190019
USHTS:
9025198060
KRHTS:
9025191000
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR1 10:1 Infrared Thermometer with Laser

Klein Tools IR1 10:1 Infrared Thermometer with Laser is a durable IR thermometer with 10:1 optical resolution and a -20°C to +400°C (-4°F to +752°F) temperature measurement range. The Klein Tools IR1 IR Thermometer is built to withstand a 2m (6.6ft) drop test and comes with a targeting laser, backlight, auto power-off, and data hold. The thermometer comes with a carrying pouch and a 9V battery.