JTH6M3

Klein Tools
247-JTH6M3
JTH6M3

Mfr.:

Description:
Spanners 3 mm Hex Key, Journeyman T-Handle, 6-Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹548.92 ₹548.92
₹521.97 ₹3,131.82
₹467.17 ₹5,606.04
₹452.79 ₹13,583.70
₹434.83 ₹23,480.82
₹407.87 ₹41,602.74
₹397.99 ₹1,00,293.48
₹384.52 ₹1,93,798.08
₹371.04 ₹3,71,782.08

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: T-Handle
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99