JTH6M4BE

Klein Tools
247-JTH6M4BE
JTH6M4BE

Mfr.:

Description:
Spanners 4 mm Ball-End Hex Key, Journeyman T-Handle, 6-Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹710.96 ₹710.96
₹675.56 ₹4,053.36
₹603.81 ₹7,245.72
₹586.10 ₹17,583.00
₹562.81 ₹30,391.74
₹527.40 ₹53,794.80
₹515.29 ₹1,29,853.08
₹497.58 ₹2,50,780.32
₹479.88 ₹4,80,839.76

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: T-Handle Ball End
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 31.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204110060
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.