JTH6M5BE

Klein Tools
247-JTH6M5BE
JTH6M5BE

Mfr.:

Description:
Spanners 5 mm Ball-End Hex Key, Journeyman T-Handle, 6-Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹681.89 ₹681.89
₹647.75 ₹3,886.50
₹579.47 ₹6,953.64
₹562.40 ₹16,872.00
₹539.94 ₹29,156.76
₹505.80 ₹51,591.60
₹494.12 ₹1,24,518.24
₹477.05 ₹2,40,433.20
₹459.98 ₹4,60,899.96

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: T-Handle Ball End
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 68.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110060
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99