JTH6M6

Klein Tools
247-JTH6M6
JTH6M6

Mfr.:

Description:
Spanners 6 mm Hex Key, Journeyman T-Handle, 6-Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹685.48 ₹685.48
₹651.34 ₹3,908.04
₹582.16 ₹6,985.92
₹565.09 ₹16,952.70
₹542.63 ₹29,302.02
₹508.49 ₹51,865.98
₹496.82 ₹1,25,198.64
₹479.75 ₹2,41,794.00
₹462.68 ₹4,63,605.36

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: T-Handle
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 77.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99