JTH9M4

Klein Tools
247-JTH9M4
JTH9M4

Mfr.:

Description:
Spanners 4 mm Hex Key, JourneymanT-Handle, 9-Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹683.01 ₹683.01
₹648.53 ₹3,891.18
₹580.51 ₹6,966.12
₹562.81 ₹16,884.30
₹540.44 ₹29,183.76
₹506.90 ₹51,703.80
₹494.79 ₹1,24,687.08
₹478.01 ₹2,40,917.04
₹460.31 ₹4,61,230.62

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: T-Handle
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 40.823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204110060
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.