LLM3

Klein Tools
247-LLM3
LLM3

Mfr.:

Description:
Spanners Long-Arm Hex-Key, 3 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹143.50 ₹143.50
₹140.70 ₹703.50
₹131.38 ₹1,313.80
₹124.86 ₹3,121.50
₹116.48 ₹5,824.00
₹111.82 ₹11,182.00
₹105.29 ₹26,322.50
₹101.57 ₹50,785.00
₹96.91 ₹96,910.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: Long Arm
Factory Pack Quantity: 5
Subcategory: Tools
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204110060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.