VDV813-613

Klein Tools
247-VDV813-613
VDV813-613

Mfr.:

Description:
RF Connectors / Coaxial Connectors Universal BNC Compression Connectors RG6-R6Q 35-Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,586.18 ₹10,586.18
₹9,945.10 ₹59,670.60
₹9,623.63 ₹1,15,483.56
₹9,302.16 ₹2,79,064.80
₹8,661.08 ₹4,67,698.32
₹8,448.63 ₹8,61,760.26
252 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
50 Ohms
Compression
Straight
Standard
Cable Mount / Free Hanging
RG-6, 6Q
Brand: Klein Tools
Product Type: RF Connectors / Coaxial Connectors
Series: Coax Connectors
Factory Pack Quantity: 6
Subcategory: RF Interconnects
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KLEIN TOOLS