RLC-MS3F

Kneron
827-RLC-MS3F
RLC-MS3F

Mfr.:

Description:
Biometric Sensors Intelligent Face Recognition Integrated Module for Smart Lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Quantities greater than 83 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,529.74 ₹13,529.74
₹11,412.69 ₹57,063.45
₹10,607.61 ₹1,06,076.10
₹9,629.22 ₹2,40,730.50
₹9,291.91 ₹4,64,595.50
₹9,077.60 ₹9,07,760.00
250 Quote

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Biometric Sensors
RoHS: N
600 mA
PCB Mount
+ 55 C
- 10 C
5 V
Brand: Kneron
Product Type: Biomedical Sensors
Subcategory: Sensors
Supply Voltage - Max: 5 VDC
Supply Voltage - Min: 5 VDC
Unit Weight: 9.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLC-MS3F Intelligent Face Recognition Module

Kneron RLC-MS3F Intelligent Face Recognition Integrated Module is a structured light smart lock face recognition module. The module has liveness detection and facial recognition functions. It can output IR an image, liveness detection results, face recognition results, and more. The module can be used at night, under normal indoor lighting, outdoor sunlight, and under various lighting conditions.