H080XHXS

Knowles Dielectric Labs
766-H080XHXS
H080XHXS

Mfr.:

Description:
Signal Conditioning 8.5-22GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,685.70 ₹2,92,142.50

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
14.5 GHz
13.45 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
High Pass
Bulk
Brand: Knowles Dielectric Labs
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Frequency Surface Mount Highpass Filters

Dielectric Laboratories / Knowles High-Frequency Surface Mount (SMD) Highpass Filters are fully shielded devices with low loss, high permittivity ceramics. These ceramics provide temperature stability in a small size package (11.43mm x 4.450mm x 2.108mm or 11.43mm x 5.08mm x 2.362mm options). Dielectric Laboratories / Knowles High-Frequency SMD Highpass Filters offer a variety of frequency bands, providing a drop-in solution for high-frequency attenuation. The series features a 50Ω characteristic impedance, 1dB typical insertion loss in the passband, and a -55°C to +125°C operating temperature range.

FEATURED PRODUCTS
KNOWLES