935C1W2K-F

Knowles / Illinois Capacitor
5984-100V2-F
935C1W2K-F

Mfr.:

Description:
Film Capacitors POLY MET 100V 2uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,159.83 ₹1,159.83
₹1,003.51 ₹10,035.10
₹986.44 ₹49,322.00
₹892.11 ₹89,211.00
₹872.35 ₹8,72,350.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
2 uF
100 VDC
Wire
Polypropylene (PP)
23.8 mm (0.937 in)
General Film Capacitors
70 VAC
10 %
2 Pin
12 mOhms
Straight
- 55 C
+ 105 C
935
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 13.6 mm
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: Axial Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99