DPPM20D1K-F

Knowles / Illinois Capacitor
5989-2KV.001-F
DPPM20D1K-F

Mfr.:

Description:
Film Capacitors DPPM 2KV 0.001uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹327.06 ₹327.06
₹223.63 ₹2,236.30
₹191.02 ₹9,551.00
₹161.20 ₹16,120.00
₹153.75 ₹61,500.00
₹150.95 ₹1,81,140.00
₹144.43 ₹2,88,860.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1000 pF
2 kVDC
Radial
Polypropylene (PP)
21 mm (0.827 in)
25 mm (0.984 in)
7 mm (0.276 in)
Snubber Film Capacitors
500 VAC
10 %
2 Pin
12.5 mm (0.492 in)
Straight
- 40 C
+ 105 C
DPPM
Bulk
Brand: Knowles / Illinois Capacitor
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Snubber Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.