OTBH105KNPIR-F

Knowles / Illinois Capacitor
598-OTBH105KNPIR-F
OTBH105KNPIR-F

Mfr.:

Description:
Film Capacitors 1500Vdc/660Vac 1uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,147.08 ₹6,147.08
₹5,206.90 ₹52,069.00
₹4,850.02 ₹2,42,501.00
₹4,273.23 ₹4,27,323.00
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1 uF
1.5 kVDC
Solder Lug
Paper
20.574 mm (0.81 in)
54.1 mm (2.13 in)
54.86 mm (2.16 in)
General Film Capacitors
660 VAC
10 %
33.27 mm (1.31 in)
OTB
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Film Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Type: Protected, High Voltage, Paper-Film/Foil Capacitors for AC & DC Applications
Unit Weight: 141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532100000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.