ST2425B305K101LLXW-3

Knowles Novacap
767-ST2425B305K101
ST2425B305K101LLXW-3

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 3uF 100V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
ST
Radial
3 uF
Waffle
Brand: Knowles Novacap
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stacked Capacitor Arrays

NOVACAP / Knowles stacked capacitor arrays are available with low ESR and ESL in COG and X7R dielectric characteristics for use in high-power or high-frequency applications. The leaded configurations safeguard the devices against thermal and mechanical stresses, as well as include through-hole and surface mount J and L style leads bonded with high-temperature solder. Applications include high-capacitance discharge circuits and high-temperature filtering/decoupling, as well as input and output filters in switch mode power supplies.