222523K60100GQTAF9LM

Knowles Syfer
843-222523K60100GQTA
222523K60100GQTAF9LM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 3K6 3.6kV 0100 10pF G +/-2% Non-Magnetic High Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹615.92 ₹615.92
₹453.79 ₹4,537.90
₹389.49 ₹19,474.50
₹368.99 ₹36,899.00
Full Reel (Order in multiples of 500)
₹334.52 ₹1,67,260.00
₹322.40 ₹3,22,400.00
₹305.63 ₹6,11,260.00

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
10 pF
3.6 kVDC
C0G (NP0)
2 %
2225 (Reversed)
5763
Axial Ribbon
Flexible (Soft)
- 55 C
+ 125 C
5.7 mm (0.224 in)
6.3 mm (0.248 in)
4 mm (0.157 in)
Non-Magnetic Capacitors
Reel
Cut Tape
Brand: Knowles Syfer
Class: Class 1
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2225 Chip Size MLC Capacitors

Knowles 2225 Chip Size MLC Capacitors feature C0G/NP0 characteristics and a minimum capacitance rating of 6.2nF. These capacitors boast a non-magnetic design that offers a higher capacitance range and other high-Q specifications. The 2225-size capacitors meet J-STD-020 standards, allowing them to withstand high-temperature solder reflow profiles up to +260°C. Knowles 2225 Chip Size MLC Capacitors feature FlexiCap™ solder termination and are designed for non-magnetic applications.  

C0G, NP0, & X7R Non-Magnetic MLC Capacitors

Syfer / Knowles C0G, NP0, and X7R Non-Magnetic MLC Capacitors are designed for applications such as Magnetic Resonance Imaging (MRI), Nuclear Magnetic Resonance (NMR), and navigation. The non-magnetic MLC capacitors support semiconductor processing where electron-beam systems are utilized. These devices use a copper barrier instead of a nickel barrier, making them ideal for Passive Intermodulation (PIM) sensitive applications. Nickel can be a source of hysteresis and a contributor to PIM. The non-magnetic termination is offered with selected non-magnetic high Q (C0G/NP0), X5R, and X7R dielectrics, providing a fully non-magnetic component (μr=1.0000).